
PS1-VOC-200 | |
|---|---|
DigiKey Part Number | 1782-PS1-VOC-200-ND |
Manufacturer | |
Manufacturer Product Number | PS1-VOC-200 |
Description | SENSOR VOC 200PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor Analog |
Datasheet | Datasheet |
Category | Type Volatile Organic Compound (VOC) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1.2 bar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,71000 Kč | 982,71 Kč |
| 5 | 904,97200 Kč | 4 524,86 Kč |
| 10 | 876,05800 Kč | 8 760,58 Kč |
| 25 | 841,44040 Kč | 21 036,01 Kč |
| 50 | 817,76300 Kč | 40 888,15 Kč |
| 100 | 796,02790 Kč | 79 602,79 Kč |
| Unit Price without VAT: | 982,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,07910 Kč |





