
PS1-VOC-200-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-VOC-200-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-VOC-200-MOD |
Description | SENSOR SOLID POLYMER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Volatile Organic Compound (VOC) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 290,24000 Kč | 5 290,24 Kč |
| Unit Price without VAT: | 5 290,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 401,19040 Kč |






