
PS1-CO-500-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-CO-500-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-CO-500-MOD |
Description | CARBON MONOXIDE 500PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Oxygen Range | 0 mbar ~ 12.5 bar | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 991,72000 Kč | 3 991,72 Kč |
| Unit Price without VAT: | 3 991,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 829,98120 Kč |








