
PS1-H2-1000-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-H2-1000-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-H2-1000-MOD |
Description | HYDROGEN 1000PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor UART |
Datasheet | Datasheet |
Category | Oxygen Range 0 mbar ~ 25 bar |
Manufacturer Amphenol SGX Sensortech | Accuracy ±5% |
Series | Output UART |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active | Voltage - Supply 3.3V ~ 5.5V |
Type Hydrogen (H2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 750,38000 Kč | 4 750,38 Kč |
| Unit Price without VAT: | 4 750,38000 Kč |
|---|---|
| Unit Price with VAT: | 5 747,95980 Kč |






