
MICS-2714 | |
|---|---|
DigiKey Part Number | 1782-MICS-2714TR-ND - Tape & Reel (TR) 1782-MICS-2714CT-ND - Cut Tape (CT) 1782-MICS-2714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICS-2714 |
Description | SENSOR NITROGEN DIOXIDE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 5 | 146,65000 Kč | 733,25 Kč |
| 10 | 140,72900 Kč | 1 407,29 Kč |
| 25 | 133,65640 Kč | 3 341,41 Kč |
| 50 | 128,82700 Kč | 6 441,35 Kč |
| 100 | 124,39850 Kč | 12 439,85 Kč |
| 500 | 115,65698 Kč | 57 828,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,15851 Kč | 112 158,51 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |









