Image for IR23BD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR23BD

DigiKey Part Number
IR23BD-ND
Manufacturer
Manufacturer Product Number
IR23BD
Description
SENSOR METHANE VOLTAGE OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hydrocarbons, Methane Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Hydrocarbons, Methane
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
3V ~ 5V
Current - Supply
60mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
203 915,19250 Kč78 303,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 915,19250 Kč
Unit Price with VAT:4 737,38293 Kč