
IR11EM | |
|---|---|
DigiKey Part Number | 1782-1002-ND |
Manufacturer | |
Manufacturer Product Number | IR11EM |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage |
Datasheet | Datasheet |
Category | Output Voltage |
Manufacturer Amphenol SGX Sensortech | Operating Temperature -20°C ~ 55°C |
Series | Voltage - Supply 3V ~ 5V |
Packaging Bulk | Current - Supply 60mA |
Part Status Active | Base Product Number |
Type Carbon Dioxide (CO2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 639,91000 Kč | 3 639,91 Kč |
| 5 | 3 398,57000 Kč | 16 992,85 Kč |
| 20 | 3 225,93900 Kč | 64 518,78 Kč |
| 40 | 3 150,11900 Kč | 126 004,76 Kč |
| 60 | 3 108,66167 Kč | 186 519,70 Kč |
| Unit Price without VAT: | 3 639,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 404,29110 Kč |





