Methane Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INIR2-ME100-PC

DigiKey Part Number
1782-INIR2-ME100-PC-ND
Manufacturer
Manufacturer Product Number
INIR2-ME100-PC
Description
SENSOR GAS DIGITAL INFRARED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Methane Sensor Analog
Product Attributes
Filter Similar Products
Category
Type
Methane
Manufacturer
Amphenol SGX Sensortech
Output
Analog
Series
Operating Temperature
-40°C ~ 75°C
Packaging
Bulk
Voltage - Supply
3.2V ~ 5.25V
Part Status
Active
Current - Supply
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 175,69000 Kč4 175,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 175,69000 Kč
Unit Price with VAT:5 052,58490 Kč