
INIR2-CD5-PC | |
|---|---|
DigiKey Part Number | 1782-INIR2-CD5-PC-ND |
Manufacturer | |
Manufacturer Product Number | INIR2-CD5-PC |
Description | SENSOR DIGITAL INFRARED GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Analog |
Category | Type Carbon Dioxide (CO2) |
Manufacturer Amphenol SGX Sensortech | Output Analog |
Series | Operating Temperature -40°C ~ 75°C |
Packaging Bulk | Voltage - Supply 3.2V ~ 5.25V |
Part Status Active | Current - Supply 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 373,40000 Kč | 4 373,40 Kč |
| Unit Price without VAT: | 4 373,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 291,81400 Kč |




