Butane (C4H10) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INIR2-BU1.8-PC

DigiKey Part Number
1782-INIR2-BU1.8-PC-ND
Manufacturer
Manufacturer Product Number
INIR2-BU1.8-PC
Description
SENSOR GAS DIGITAL INFRARED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Butane (C4H10) Sensor Analog
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Butane (C4H10)
Accuracy
-
Output
Analog
Operating Temperature
-40°C ~ 75°C
Voltage - Supply
3.2V ~ 5.25V
Current - Supply
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 204,22000 Kč4 204,22 Kč
Manufacturers Standard Package
Unit Price without VAT:4 204,22000 Kč
Unit Price with VAT:5 087,10620 Kč