
INIR-RF-R290 | |
|---|---|
DigiKey Part Number | 1782-INIR-RF-R290-ND |
Manufacturer | |
Manufacturer Product Number | INIR-RF-R290 |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
Datasheet | Datasheet |
Category | Output Voltage |
Manufacturer Amphenol SGX Sensortech | Operating Temperature -40°C ~ 75°C |
Packaging Box | Voltage - Supply 3.2V ~ 5.25V |
Part Status Active | Current - Supply 35mA |
Type Air Quality | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 227,66000 Kč | 5 227,66 Kč |
| 5 | 4 899,67400 Kč | 24 498,37 Kč |
| Unit Price without VAT: | 5 227,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 325,46860 Kč |



