
BLD1A-COMPACT | |
|---|---|
DigiKey Part Number | 1782-BLD1A-COMPACT-ND |
Manufacturer | |
Manufacturer Product Number | BLD1A-COMPACT |
Description | SENSOR PCB BOARD LEVEL HYDR LEAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 3.3V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,77000 Kč | 576,77 Kč |
| Unit Price without VAT: | 576,77000 Kč |
|---|---|
| Unit Price with VAT: | 697,89170 Kč |










