
MMSZ5248BQ-13-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5248BQ-13-FTR-ND - Tape & Reel (TR) 31-MMSZ5248BQ-13-FCT-ND - Cut Tape (CT) 31-MMSZ5248BQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BQ-13-F |
Description | DIODE ZENER 18V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,52660 Kč | 152,66 Kč |
| 500 | 1,11038 Kč | 555,19 Kč |
| 1 000 | 0,97515 Kč | 975,15 Kč |
| 2 000 | 0,86082 Kč | 1 721,64 Kč |
| 5 000 | 0,73665 Kč | 3 683,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65969 Kč | 6 596,90 Kč |
| 20 000 | 0,59486 Kč | 11 897,20 Kč |
| 30 000 | 0,56180 Kč | 16 854,00 Kč |
| 50 000 | 0,52463 Kč | 26 231,50 Kč |
| 70 000 | 0,50261 Kč | 35 182,70 Kč |
| 100 000 | 0,48119 Kč | 48 119,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


