


ST0226-41-301-B | |
|---|---|
DigiKey Part Number | 115-ST0226-41-301-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0226-41-301-B |
Description | RF ANTENNA EXTERNAL WI-FI DUAL-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.3625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB | |
Gain | 3.5dBi, 6dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | N Type | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.465" (215.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 328,67281 Kč | 328 672,81 Kč |
| Unit Price without VAT: | 328,67281 Kč |
|---|---|
| Unit Price with VAT: | 397,69410 Kč |















