



SMP-MSLD-PCT-4 | |
---|---|
DigiKey Part Number | ARF2277-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT-4 |
Description | CONN SMP JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 471,17000 Kč | 471,17 Kč |
10 | 387,41700 Kč | 3 874,17 Kč |
25 | 362,18360 Kč | 9 054,59 Kč |
50 | 350,10640 Kč | 17 505,32 Kč |
100 | 340,44760 Kč | 34 044,76 Kč |
300 | 315,08013 Kč | 94 524,04 Kč |
500 | 298,38976 Kč | 149 194,88 Kč |
Unit Price without VAT: | 471,17000 Kč |
---|---|
Unit Price with VAT: | 570,11570 Kč |