
SMP-MSCM-PCT-10 | |
|---|---|
DigiKey Part Number | 115-SMP-MSCM-PCT-10-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSCM-PCT-10 |
Description | RF CONNECTOR SMP STRAIGHT PCB CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSCM-PCT-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,83900 Kč | 1 468,39 Kč |
| 25 | 137,62920 Kč | 3 440,73 Kč |
| 50 | 131,05700 Kč | 6 552,85 Kč |
| 100 | 124,79740 Kč | 12 479,74 Kč |
| 250 | 116,98740 Kč | 29 246,85 Kč |
| 500 | 111,40782 Kč | 55 703,91 Kč |
| 1 000 | 106,09533 Kč | 106 095,33 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |


