
SMP-FSBA-696 | |
|---|---|
DigiKey Part Number | ARF2265-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FSBA-696 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,99000 Kč | 941,99 Kč |
| 10 | 800,72100 Kč | 8 007,21 Kč |
| 25 | 750,60080 Kč | 18 765,02 Kč |
| 50 | 714,79900 Kč | 35 739,95 Kč |
| 100 | 680,71490 Kč | 68 071,49 Kč |
| 300 | 635,97313 Kč | 190 791,94 Kč |
| Unit Price without VAT: | 941,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,80790 Kč |





