Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-FS2A-224

DigiKey Part Number
ARF3388-ND
Manufacturer
Manufacturer Product Number
SMP-FS2A-224
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Plug, Female Socket
Convert To (Adapter End)
SMP Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10174,19900 Kč1 741,99 Kč
25163,28880 Kč4 082,22 Kč
50155,49020 Kč7 774,51 Kč
100148,06950 Kč14 806,95 Kč
250138,80264 Kč34 700,66 Kč
500132,18242 Kč66 091,21 Kč
1 000125,88049 Kč125 880,49 Kč
Manufacturers Standard Package
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč