
PSMP-MSLD-PCE | |
|---|---|
DigiKey Part Number | ARF2465-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-MSLD-PCE |
Description | CONN PSMP JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSLD-PCE Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 480 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 10 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 119S202-40ML5 | Rosenberger | 242 | 1868-1061-ND | 217,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,80000 Kč | 218,80 Kč |
| 10 | 185,87400 Kč | 1 858,74 Kč |
| 25 | 174,23320 Kč | 4 355,83 Kč |
| 50 | 165,91360 Kč | 8 295,68 Kč |
| 100 | 157,99320 Kč | 15 799,32 Kč |
| 300 | 146,21537 Kč | 43 864,61 Kč |
| 500 | 141,04314 Kč | 70 521,57 Kč |
| 1 000 | 134,31959 Kč | 134 319,59 Kč |
| Unit Price without VAT: | 218,80000 Kč |
|---|---|
| Unit Price with VAT: | 264,74800 Kč |



