
119S202-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1061-ND |
Manufacturer | |
Manufacturer Product Number | 119S202-40ML5 |
Description | CONN PSMP PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 480 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,80300 Kč | 1 848,03 Kč |
| 25 | 173,22520 Kč | 4 330,63 Kč |
| 50 | 164,95600 Kč | 8 247,80 Kč |
| 100 | 157,08180 Kč | 15 708,18 Kč |
| 300 | 145,37057 Kč | 43 611,17 Kč |
| 500 | 140,22842 Kč | 70 114,21 Kč |
| 1 000 | 133,54350 Kč | 133 543,50 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |

