
PSMP-MSLD-CSB | |
|---|---|
DigiKey Part Number | ARF2466-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-MSLD-CSB |
Description | CONN PSMP JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSLD-CSB Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 480 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 119S601-500N5 | Rosenberger | 648 | 1868-1062-ND | 142,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 10 | 230,83100 Kč | 2 308,31 Kč |
| 25 | 216,38000 Kč | 5 409,50 Kč |
| 50 | 206,04500 Kč | 10 302,25 Kč |
| 100 | 196,21370 Kč | 19 621,37 Kč |
| 300 | 181,58790 Kč | 54 476,37 Kč |
| 500 | 175,16616 Kč | 87 583,08 Kč |
| 1 000 | 166,81546 Kč | 166 815,46 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |



