
119S601-500N5 | |
|---|---|
DigiKey Part Number | 1868-1062-ND |
Manufacturer | |
Manufacturer Product Number | 119S601-500N5 |
Description | CONN PSMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Threaded | Voltage Rating 480 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 121,01100 Kč | 1 210,11 Kč |
| 25 | 113,41440 Kč | 2 835,36 Kč |
| 50 | 108,00120 Kč | 5 400,06 Kč |
| 100 | 102,84400 Kč | 10 284,40 Kč |
| 300 | 95,17413 Kč | 28 552,24 Kč |
| 500 | 91,80662 Kč | 45 903,31 Kč |
| 1 000 | 87,42811 Kč | 87 428,11 Kč |
| 2 500 | 81,96200 Kč | 204 905,00 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |

