FM4-NARP-PCB-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 259
Unit Price: 154,13000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 95,41799 Kč

Parametric Equivalent


Adam Tech
In Stock: 694
Unit Price: 114,65000 Kč
Datasheet
New Product
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM4-NARP-PCB-2

DigiKey Part Number
115-FM4-NARP-PCB-2TR-ND - Tape & Reel (TR)
115-FM4-NARP-PCB-2CT-ND - Cut Tape (CT)
115-FM4-NARP-PCB-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM4-NARP-PCB-2
Description
AUTOMATE TYPE A MINI-FAKRA QUAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code A
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,49000 Kč237,49 Kč
10201,85400 Kč2 018,54 Kč
25189,20040 Kč4 730,01 Kč
50180,17120 Kč9 008,56 Kč
100171,57050 Kč17 157,05 Kč
250160,83460 Kč40 208,65 Kč
500153,16530 Kč76 582,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000138,91710 Kč138 917,10 Kč
Manufacturers Standard Package
Unit Price without VAT:237,49000 Kč
Unit Price with VAT:287,36290 Kč