
MHSD-04A-BM-PRA-TR | |
|---|---|
DigiKey Part Number | 2057-MHSD-04A-BM-PRA-TR-ND - Tape & Reel (TR) 2057-MHSD-04A-BM-PRA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHSD-04A-BM-PRA-TR |
Description | MINI FAKRA BOARD-SIDE PLUGS A CO |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Silver | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.75dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 25 | 94,05440 Kč | 2 351,36 Kč |
| 50 | 89,55640 Kč | 4 477,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 81,27838 Kč | 10 566,19 Kč |
| 260 | 77,39942 Kč | 20 123,85 Kč |
| 390 | 75,21754 Kč | 29 334,84 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |





