Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM4-NARP-PCB-2 | |
|---|---|
DigiKey Part Number | 115-FM4-NARP-PCB-2TR-ND - Tape & Reel (TR) 115-FM4-NARP-PCB-2CT-ND - Cut Tape (CT) 115-FM4-NARP-PCB-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM4-NARP-PCB-2 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,49000 Kč | 237,49 Kč |
| 10 | 201,85400 Kč | 2 018,54 Kč |
| 25 | 189,20040 Kč | 4 730,01 Kč |
| 50 | 180,17120 Kč | 9 008,56 Kč |
| 100 | 171,57050 Kč | 17 157,05 Kč |
| 250 | 160,83460 Kč | 40 208,65 Kč |
| 500 | 153,16530 Kč | 76 582,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 138,91710 Kč | 138 917,10 Kč |
| Unit Price without VAT: | 237,49000 Kč |
|---|---|
| Unit Price with VAT: | 287,36290 Kč |





