


FA1-NCSP-C01-1 | |
|---|---|
DigiKey Part Number | ARF1316-ND |
Manufacturer | |
Manufacturer Product Number | FA1-NCSP-C01-1 |
Description | CONN FAKRA PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FA1-NCSP-C01-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue, Signal | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,66000 Kč | 56,66 Kč |
| 10 | 44,34700 Kč | 443,47 Kč |
| 25 | 43,45120 Kč | 1 086,28 Kč |
| 50 | 42,93900 Kč | 2 146,95 Kč |
| Unit Price without VAT: | 56,66000 Kč |
|---|---|
| Unit Price with VAT: | 68,55860 Kč |


