Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATS-1M1F-07DB2W | |
|---|---|
DigiKey Part Number | ARF2707-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1M1F-07DB2W |
Description | RF ATTENUATOR 7DB 50OHM SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 506,82000 Kč | 1 506,82 Kč |
| 10 | 1 280,75200 Kč | 12 807,52 Kč |
| 30 | 1 185,28100 Kč | 35 558,43 Kč |
| 50 | 1 143,36200 Kč | 57 168,10 Kč |
| 100 | 1 088,86180 Kč | 108 886,18 Kč |
| Unit Price without VAT: | 1 506,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 823,25220 Kč |














