
APH-BNCP-HDBNCP | |
|---|---|
DigiKey Part Number | ARF1761-ND |
Manufacturer | |
Manufacturer Product Number | APH-BNCP-HDBNCP |
Description | COAX ADAPT BNC HD TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Plug, Male Pin To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC HD Plug, Male Pin | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,80000 Kč | 988,80 Kč |
| 10 | 840,42400 Kč | 8 404,24 Kč |
| 25 | 787,81960 Kč | 19 695,49 Kč |
| 50 | 750,24180 Kč | 37 512,09 Kč |
| 100 | 714,47160 Kč | 71 447,16 Kč |
| 250 | 669,80512 Kč | 167 451,28 Kč |
| Unit Price without VAT: | 988,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,44800 Kč |


