Adapter Coaxial Connector BNC HD Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH-BNCJ-HDBNCP

DigiKey Part Number
ARF1762-ND
Manufacturer
Manufacturer Product Number
APH-BNCJ-HDBNCP
Description
COAX ADAPT BNC HD TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC HD Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC HD Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1965,28000 Kč965,28 Kč
10820,51800 Kč8 205,18 Kč
25769,16520 Kč19 229,13 Kč
50732,48160 Kč36 624,08 Kč
100697,55150 Kč69 755,15 Kč
250653,94072 Kč163 485,18 Kč
Manufacturers Standard Package
Unit Price without VAT:965,28000 Kč
Unit Price with VAT:1 167,98880 Kč