


031-70540-12G | |
|---|---|
DigiKey Part Number | ARF3201-ND |
Manufacturer | |
Manufacturer Product Number | 031-70540-12G |
Description | COAX ADAPT BNC HD TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC HD Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC HD Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,86000 Kč | 863,86 Kč |
| 10 | 734,15300 Kč | 7 341,53 Kč |
| 25 | 688,21360 Kč | 17 205,34 Kč |
| 50 | 655,38120 Kč | 32 769,06 Kč |
| 100 | 624,12780 Kč | 62 412,78 Kč |
| 250 | 585,10760 Kč | 146 276,90 Kč |
| Unit Price without VAT: | 863,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,27060 Kč |




