



AD-SMAPSMPJ-2 | |
|---|---|
DigiKey Part Number | 115-AD-SMAPSMPJ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAPSMPJ-2 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMP Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Limited Detent | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,06000 Kč | 1 495,06 Kč |
| 10 | 1 270,90400 Kč | 12 709,04 Kč |
| 25 | 1 191,36760 Kč | 29 784,19 Kč |
| 50 | 1 134,55980 Kč | 56 727,99 Kč |
| 100 | 1 080,47520 Kč | 108 047,52 Kč |
| Unit Price without VAT: | 1 495,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,02260 Kč |



