Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-SMAPSMAJ-2

DigiKey Part Number
115-AD-SMAPSMAJ-2-ND
Manufacturer
Manufacturer Product Number
AD-SMAPSMAJ-2
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
22 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 293,90000 Kč1 293,90 Kč
101 099,74900 Kč10 997,49 Kč
251 030,92640 Kč25 773,16 Kč
50981,76560 Kč49 088,28 Kč
100934,96110 Kč93 496,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 293,90000 Kč
Unit Price with VAT:1 565,61900 Kč