



AD-SMAJAMC4J-1 | |
|---|---|
DigiKey Part Number | 115-AD-SMAJAMC4J-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAJAMC4J-1 |
Description | COAX ADAPT SMA TO AMC4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To AMC4 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | AMC4 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Gold, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,90000 Kč | 1 495,90 Kč |
| 10 | 1 271,49200 Kč | 12 714,92 Kč |
| 25 | 1 191,93040 Kč | 29 798,26 Kč |
| 50 | 1 135,09300 Kč | 56 754,65 Kč |
| 100 | 1 080,98330 Kč | 108 098,33 Kč |
| Unit Price without VAT: | 1 495,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 810,03900 Kč |















