SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925-NM196J-51P

DigiKey Part Number
115-925-NM196J-51P-ND
Manufacturer
Manufacturer Product Number
925-NM196J-51P
Description
SMPM STRAIGHT PCB FULL DETENT JA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Tray
Features
Full Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Male Pin
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Surface Mount
Operating Temperature
-65°C ~ 165°C
Fastening Type
Snap-On
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
925-196J-51PTAmphenol RF9 171115-925-196J-51PTCT-ND5,63000 KčParametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1978,12000 Kč978,12 Kč
10831,32100 Kč8 313,21 Kč
25779,29480 Kč19 482,37 Kč
50742,12220 Kč37 106,11 Kč
100706,73870 Kč70 673,87 Kč
300654,09800 Kč196 229,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:978,12000 Kč
Unit Price with VAT:1 183,52520 Kč