



925-137J-51P | |
|---|---|
DigiKey Part Number | ARF2602-ND |
Manufacturer | |
Manufacturer Product Number | 925-137J-51P |
Description | CONN SMPM JACK 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-137J-51P Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,07000 Kč | 299,07 Kč |
| 10 | 254,20800 Kč | 2 542,08 Kč |
| 25 | 238,29480 Kč | 5 957,37 Kč |
| 50 | 226,91620 Kč | 11 345,81 Kč |
| 100 | 216,09010 Kč | 21 609,01 Kč |
| 300 | 199,98340 Kč | 59 995,02 Kč |
| 500 | 192,91128 Kč | 96 455,64 Kč |
| 1 000 | 183,71568 Kč | 183 715,68 Kč |
| Unit Price without VAT: | 299,07000 Kč |
|---|---|
| Unit Price with VAT: | 361,87470 Kč |







