
920-532J-53S | |
|---|---|
DigiKey Part Number | 115-920-532J-53S-ND |
Manufacturer | |
Manufacturer Product Number | 920-532J-53S |
Description | RF CONNECTOR HD-EFI STRAIGHT SMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation, Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -45°C ~ 125°C | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,46100 Kč | 1 464,61 Kč |
| 25 | 137,28480 Kč | 3 432,12 Kč |
| 50 | 130,72940 Kč | 6 536,47 Kč |
| 100 | 124,48660 Kč | 12 448,66 Kč |
| 250 | 116,69596 Kč | 29 173,99 Kč |
| 500 | 111,12982 Kč | 55 564,91 Kč |
| 1 000 | 105,83076 Kč | 105 830,76 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |


