EFI, HD Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-526J-52S

DigiKey Part Number
115-920-526J-52S-ND
Manufacturer
Manufacturer Product Number
920-526J-52S
Description
RF CONNECTOR HD-EFI STRAIGHT LIM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EFI, HD Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
10 GHz
Number of Ports
1
Features
Extended Insulation, Limited Detent
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 125°C
Mating Cycles
50
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
10151,20700 Kč1 512,07 Kč
25141,73640 Kč3 543,41 Kč
50134,96680 Kč6 748,34 Kč
100128,52460 Kč12 852,46 Kč
250120,48064 Kč30 120,16 Kč
500114,73392 Kč57 366,96 Kč
1 000109,26351 Kč109 263,51 Kč
Manufacturers Standard Package
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč