Direct




901-9894-RFX | |
|---|---|
DigiKey Part Number | ARFX1230-ND |
Manufacturer | |
Manufacturer Product Number | 901-9894-RFX |
Description | CONN SMA PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9894-RFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,69000 Kč | 346,69 Kč |
| 10 | 294,70000 Kč | 2 947,00 Kč |
| 25 | 276,24320 Kč | 6 906,08 Kč |
| 50 | 263,05760 Kč | 13 152,88 Kč |
| 100 | 250,50550 Kč | 25 050,55 Kč |
| 300 | 231,24900 Kč | 69 374,70 Kč |
| 500 | 221,63418 Kč | 110 817,09 Kč |
| 1 000 | 213,13125 Kč | 213 131,25 Kč |
| Unit Price without VAT: | 346,69000 Kč |
|---|---|
| Unit Price with VAT: | 419,49490 Kč |



