Similar

901-9610-3 | |
|---|---|
DigiKey Part Number | ARF1203-ND |
Manufacturer | |
Manufacturer Product Number | 901-9610-3 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 2 Nuts | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 375 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,20000 Kč | 1 216,20 Kč |
| 10 | 1 033,83700 Kč | 10 338,37 Kč |
| 25 | 969,13320 Kč | 24 228,33 Kč |
| 50 | 922,92080 Kč | 46 146,04 Kč |
| 100 | 878,91960 Kč | 87 891,96 Kč |
| 250 | 823,97916 Kč | 205 994,79 Kč |
| Unit Price without VAT: | 1 216,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 471,60200 Kč |


























