901-9531-1SF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 275,00877 Kč
Datasheet
901-9531-1SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9531-1SF

DigiKey Part Number
ARF1195-ND
Manufacturer
Manufacturer Product Number
901-9531-1SF
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1474,72000 Kč474,72 Kč
10403,37300 Kč4 033,73 Kč
25378,11440 Kč9 452,86 Kč
50360,06740 Kč18 003,37 Kč
100342,82220 Kč34 282,22 Kč
300317,34090 Kč95 202,27 Kč
500306,12226 Kč153 061,13 Kč
Manufacturers Standard Package
Unit Price without VAT:474,72000 Kč
Unit Price with VAT:574,41120 Kč