
S11YBR-P05XJG0-0000 | |
|---|---|
DigiKey Part Number | 1907-S11YBR-P05XJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S11YBR-P05XJG0-0000 |
Description | CONN PLUG PUSH-PULL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11YBR-P05XJG0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.256" (3.20mm ~ 6.50mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 704,12000 Kč | 2 704,12 Kč |
| 10 | 2 298,60900 Kč | 22 986,09 Kč |
| 25 | 2 154,84000 Kč | 53 871,00 Kč |
| 50 | 2 052,12620 Kč | 102 606,31 Kč |
| 100 | 1 972,49960 Kč | 197 249,96 Kč |
| Unit Price without VAT: | 2 704,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 271,98520 Kč |




