



901-144-4 | |
|---|---|
DigiKey Part Number | ARF1949-ND |
Manufacturer | |
Manufacturer Product Number | 901-144-4 |
Description | CONN SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-144-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,89000 Kč | 771,89 Kč |
| 10 | 656,06200 Kč | 6 560,62 Kč |
| 25 | 614,99800 Kč | 15 374,95 Kč |
| 50 | 585,65940 Kč | 29 282,97 Kč |
| 100 | 557,72790 Kč | 55 772,79 Kč |
| 300 | 516,18333 Kč | 154 855,00 Kč |
| Unit Price without VAT: | 771,89000 Kč |
|---|---|
| Unit Price with VAT: | 933,98690 Kč |




























