
901-10742 | |
|---|---|
DigiKey Part Number | 115-901-10742-ND |
Manufacturer | |
Manufacturer Product Number | 901-10742 |
Description | SMA STR CR JACK RG-178 BKHD 50 O |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 276,71200 Kč | 2 767,12 Kč |
| 25 | 259,37560 Kč | 6 484,39 Kč |
| 50 | 246,99520 Kč | 12 349,76 Kč |
| 100 | 235,20910 Kč | 23 520,91 Kč |
| 250 | 220,49496 Kč | 55 123,74 Kč |
| 500 | 209,98168 Kč | 104 990,84 Kč |
| 1 000 | 199,97298 Kč | 199 972,98 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |























