


901-10119 | |
|---|---|
DigiKey Part Number | 901-10119-ND |
Manufacturer | |
Manufacturer Product Number | 901-10119 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Nut, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group 1.13mm Coaxial Cable | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 163,93100 Kč | 1 639,31 Kč |
| 25 | 153,65480 Kč | 3 841,37 Kč |
| 50 | 146,31820 Kč | 7 315,91 Kč |
| 100 | 139,33430 Kč | 13 933,43 Kč |
| 250 | 130,61512 Kč | 32 653,78 Kč |
| 500 | 124,38544 Kč | 62 192,72 Kč |
| 1 000 | 118,45497 Kč | 118 454,97 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |




















