
83-1J | |
|---|---|
DigiKey Part Number | ARF1008-ND |
Manufacturer | |
Manufacturer Product Number | 83-1J |
Description | COAX ADAPT UHF TO UHF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | UHF Jack, Female Socket | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polystyrene (PS) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,94000 Kč | 487,94 Kč |
| 10 | 414,72700 Kč | 4 147,27 Kč |
| 25 | 388,75160 Kč | 9 718,79 Kč |
| 50 | 370,20220 Kč | 18 510,11 Kč |
| 100 | 352,54330 Kč | 35 254,33 Kč |
| 250 | 330,49256 Kč | 82 623,14 Kč |
| 500 | 314,74002 Kč | 157 370,01 Kč |
| Unit Price without VAT: | 487,94000 Kč |
|---|---|
| Unit Price with VAT: | 590,40740 Kč |



