
47-20253 | |
|---|---|
DigiKey Part Number | 47-20253-ND |
Manufacturer | |
Manufacturer Product Number | 47-20253 |
Description | DIE SET .041 .068 .178 .278 .255 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.041", 0.068", 0.178", 0.255", 0.278" | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,80000 Kč | 1 005,80 Kč |
| 5 | 932,18600 Kč | 4 660,93 Kč |
| 10 | 902,17900 Kč | 9 021,79 Kč |
| 25 | 864,04240 Kč | 21 601,06 Kč |
| Unit Price without VAT: | 1 005,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,01800 Kč |



