
47-10200 | |
|---|---|
DigiKey Part Number | 47-10200-ND |
Manufacturer | |
Manufacturer Product Number | 47-10200 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,85000 Kč | 2 907,85 Kč |
| 5 | 2 719,13600 Kč | 13 595,68 Kč |
| 10 | 2 510,41000 Kč | 25 104,10 Kč |
| 25 | 2 372,54960 Kč | 59 313,74 Kč |
| Unit Price without VAT: | 2 907,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 518,49850 Kč |



