
| 222126 | |
|---|---|
| DigiKey Part Number | ACX1459-ND | 
| Manufacturer | |
| Manufacturer Product Number | 222126 | 
| Description | CONN F PLUG STR 75 OHM CRIMP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Crimp | |
| Shield Termination | Crimp | |
| Impedance | 75 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | |
| Fastening Type | Threaded | |
| Frequency - Max | 2 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Brass | |
| Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | - | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč | 
| 10 | 58,23600 Kč | 582,36 Kč | 
| 25 | 54,58680 Kč | 1 364,67 Kč | 
| 50 | 51,97760 Kč | 2 598,88 Kč | 
| 100 | 49,49330 Kč | 4 949,33 Kč | 
| 300 | 45,66153 Kč | 13 698,46 Kč | 
| 500 | 43,58732 Kč | 21 793,66 Kč | 
| 1 000 | 40,30330 Kč | 40 303,30 Kč | 
| 2 500 | 38,94442 Kč | 97 361,05 Kč | 
| Unit Price without VAT: | 68,45000 Kč | 
|---|---|
| Unit Price with VAT: | 82,82450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic