
3FA1-NZSJ-C01E0 | |
|---|---|
DigiKey Part Number | ARF3101-ND |
Manufacturer | |
Manufacturer Product Number | 3FA1-NZSJ-C01E0 |
Description | GEN 3 FAKRA JACK STRAIGHT JACK I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 3FA1-NZSJ-C01E0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Body Finish | - | |
Features | Code Z, Contacts not Included | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,55400 Kč | 1 025,54 Kč |
| 25 | 96,12880 Kč | 2 403,22 Kč |
| 50 | 91,53860 Kč | 4 576,93 Kč |
| 100 | 87,16690 Kč | 8 716,69 Kč |
| 250 | 81,70992 Kč | 20 427,48 Kč |
| 500 | 77,94458 Kč | 38 972,29 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |






