Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336309-12-0150

DigiKey Part Number
ACX1894-ND
Manufacturer
Manufacturer Product Number
336309-12-0150
Description
COAX CBL U.FL, AMC TO SMA 5.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Style
U.FL (UMCC), AMC to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1782,60000 Kč782,60 Kč
10665,11200 Kč6 651,12 Kč
25623,48120 Kč15 587,03 Kč
50593,73940 Kč29 686,97 Kč
100565,42360 Kč56 542,36 Kč
250530,06764 Kč132 516,91 Kč
Manufacturers Standard Package
Unit Price without VAT:782,60000 Kč
Unit Price with VAT:946,94600 Kč
Alternate Length
COAX CBL U.FL, AMC TO SMA 1.9"
In-Stock: 45
Unit Price: 613,27600 Kč
COAX CBL U.FL, AMC TO SMA 3.9"
In-Stock: 63
Unit Price: 776,72000 Kč
COAX CBL U.FL, AMC TO SMA 7.8"
In-Stock: 0
Unit Price: 628,14240 Kč
COAX CBL U.FL, AMC TO SMA 9.8"
In-Stock: 0
Unit Price: 632,50160 Kč
COAX CBL U.FL, AMC TO SMA 11.8"
In-Stock: 15
Unit Price: 800,44000 Kč